PJMF080N65FR2_T0_00601

Panjit
241-PJMF080N65FR2601
PJMF080N65FR2_T0_00601

Mfr.:

Description:
MOSFETs 650V/ 75m ohms / Fast Recovery Qrr/trr SJ MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
ITO-220AB-F-3
N-Channel
1 Channel
650 V
29.2 A
75 mOhms
- 30 V, 30 V
4.7 V
78.5 nC
- 55 C
+ 150 C
156 W
Enhancement
Tube
Brand: Panjit
Configuration: Single
Fall Time: 59.2 ns
Forward Transconductance - Min: 36.6 S
Product Type: MOSFETs
Rise Time: 140.6 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 71.3 ns
Typical Turn-On Delay Time: 44.4 ns
Unit Weight: 2 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
24 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 4.060,00 €