PJA3411-R1-00001

Panjit
Not Assigned
PJA3411-R1-00001

Mfr.:

Description:
MOSFETs SOT23 P-CH 20V 3.1A

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
20 V
3.1 A
100 mOhms
- 12 V, 12 V
1.2 V
5.4 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Brand: Panjit
Configuration: Single
Fall Time: 45 ns
Product Type: MOSFETs
Rise Time: 27 ns
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 78 ns
Typical Turn-On Delay Time: 4 ns
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
8541290000
ECCN:
EAR99