PWB6X12WH

Panduit
644-PWB6X12WH
PWB6X12WH

Mfr.:

Description:
Wire Ducting & Raceways Wire Basket 6" H x 12" W, White Powdered Coated

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: Panduit
Product Type: Wire Ducting & Raceways
Series: PWB
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
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
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wire Basket Cable Tray Routing System

Panduit Wire Basket Cable Tray Routing Systems are an ecosystem of compatible wire routing trays designed to assist with cable routing and management. These lightweight wire baskets feature various segments, including splice connectors, side walls, waterfalls, mounting brackets, and other accessories. Length configurations range from 4" to 24", with heights ranging from 2" to 4". Panduit Wire Basket Cable Tray Routing Systems are suitable to carry copper data, fiberoptic, and power cables in locations such as data centers, connected buildings, and industrial automation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,86 € 148,86 €
142,63 € 1.426,30 €
140,38 € 3.509,50 €
138,91 € 6.945,50 €
100 Quote