PV6-56R-T

Panduit
644-PV6-56R-T
PV6-56R-T

Mfr.:

Description:
Terminals RING-TRM 06AWG 5/16" VYL BLU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
7.94 mm
6 AWG
Cable Mount / Free Hanging
Tin
Copper
PV6
Pan-Term
Brand: Panduit
Compliance: UL
Insulation Material: Vinyl
Length: 44.2 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Width: 0.62 in
Wire Gauge: 6 AWG
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Pan-Term® Ring Terminals

Panduit PV Pan-Term® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 8/24/2026
1.600
600
Expected 1/26/2027
1.000
Expected 3/15/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,73 € 17,30 €
1,65 € 41,25 €
1,44 € 144,00 €
1,35 € 270,00 €
1,24 € 744,00 €
1,19 € 1.190,00 €
1,15 € 2.990,00 €