PV4-56R-E

Panduit
644-PV4-56R-E
PV4-56R-E

Mfr.:

Description:
Terminals Ring Terminal, large wire, vinyl insulated, 4 AWG, 5/16" stud size
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
4,91 € 4,91 €
3,96 € 79,20 €
3,72 € 372,00 €
3,70 € 3.700,00 €
3,65 € 9.125,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Yellow
PV4
Pan-Term
Brand: Panduit
Compliance: UL
Length: 1.95 in
Product Type: Terminals
Factory Pack Quantity: 20
Subcategory: Terminals
Width: 0.68 in
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV Pan-Term® Ring Terminals

Panduit PV Pan-Term® Ring Terminals connect two or more wires to a single connection point and act as a circuit protection device. These ring terminals offer insulation support, which helps to prevent damage to the wire in bending applications. These devices feature internal barrel serrations to ensure good wire contact and maximum tensile strength. The PV series is UL flammability UL 94V-0, CSA rated up to 600V per UL 486A/B, and has a maximum operating temperature of 105°C.