ICAM12DRJS

Panduit
644-ICAM12DRJS
ICAM12DRJS

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Adapter, IndustrialNET, M12 D-Code Female to RJ45 Jack, Panel Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Adapters
Coupler Adapter
Plug (Male) to Jack (Female)
Cable Mount
IP20, IP68
Black
ICAM
Brand: Panduit
Coding: D Coded
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
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
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
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
IndustrialNet™ ICAM Adapters

Panduit IndustrialNet™ ICAM Adapters are designed to support industrial Ethernet connections to machines, devices, and the rest of the plant network. These adapters consist of an ingress protection rating of IP20 on the RJ45 side and IP68 on the M12 side when mated. The IndustrialNet ICAM adapters meet IEC compliance 61076-2-109 and are rated IP20 (RJ45) and IP67 (M12 side). These adapters withstand light wash-down situations and operate in an extended temperature range for demanding applications. The ICAM adapters are RoHS-compliant and come with a PA UL V0 housing with 360° shielding.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 11/17/2026
5
TBD
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,79 € 56,79 €
52,80 € 528,00 €
51,30 € 1.282,50 €