EDNF18-250FIB-Q

Panduit
644-EDNF18-250FIB-Q
EDNF18-250FIB-Q

Mfr.:

Description:
Terminals Fully Insulated Nylon Female - 250 Series Disconnects for Wire Range 22-18 (0.5 - 1.0) , Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,427 € 4,27 €
0,405 € 40,50 €
0,339 € 847,50 €
0,338 € 1.690,00 €
0,335 € 3.350,00 €
0,333 € 8.325,00 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Insulated
6.3 mm x 0.8 mm
18 AWG
Push-In
Red
Tin
Brass
EDNF18
Stronghold
Brand: Panduit
Insulation Material: Nylon
Length: 21.3 mm
Maximum Operating Temperature: + 125 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 25
Subcategory: Terminals
Voltage Rating: 600 V
Width: 8.9 mm
Wire Gauge: 18 AWG
Unit Weight: 1,723 g
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
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.