DFCT

Panduit
644-DFCT
DFCT

Mfr.:

Description:
Wire Stripping & Cutting Tools Duct Finger Cutting Tool

Due to size or weight of the product, your shipping charge may increase.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,78 € 129,78 €

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Stripping & Cutting Tools
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:
Cutting Tools
Duct Cutting Tool
Brand: Panduit
For Use With: Panduit Wide Finger Wiring Duct
Product Type: Wire Strippers & Cutters
Series: DFCT
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: PANDUCT
Unit Weight: 92,230 g
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
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panduct® DFCT Wide Finger Duct Cutting Tool

Panduit Panduct® DFCT Wide Finger Wiring Duct Cutting Tool is engineered for use with wiring ducts that have a wide finger/slot design, and it can easily remove duct fingers in tight spaces. The hand-held tool not only cuts Panduit wide finger wiring duct but also removes NR1 nylon rivets. The DFCT tool is robust and made from heavy-duty steel construction and features spring-open handles. Panduit Panduct DFCT Wide Finger Wiring Duct Cutting Tool has overall dimensions of 1.2" x 0.88" x 10.3" (31.8mm x 22.2mm x 261.6mm) (D x H x W).

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

FEATURED PRODUCTS
PANDUIT