ETQ-P3M3R3KVN

Panasonic
667-ETQ-P3M3R3KVN
ETQ-P3M3R3KVN

Mfr.:

Description:
Power Inductors - SMD PCC Lo Pro 3.3uH 6.4x6x3mm,AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.417

Stock:
5.417 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,403 € 4,03 €
0,369 € 9,23 €
0,366 € 36,60 €
0,354 € 88,50 €
0,324 € 162,00 €
0,322 € 322,00 €
Full Reel (Order in multiples of 4000)
0,309 € 1.236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
Shielded
3.3 uH
20 %
6.1 A
26.51 mOhms
- 55 C
+ 155 C
Standard
6.4 mm
6 mm
3 mm
Metal Composite
AEC-Q200
PCC-M0630M-LP
Reel
Cut Tape
MouseReel
Application: Power
Brand: Panasonic
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1,270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

ETQ-P Power Choke Coils

Panasonic Electronic Components ETQ-P Power Choke Coils feature high inductance of 109nH to 100µH (no saturation performance limitation due to its metal dust core), low loss due to low RDC (using flat wire), and low buzz noise due to its gapless structure. These high-power inductors offer a surface-mount design with a profile as low as 3mm. Panasonic Electronic Components ETQ-P Power Choke Coils are recommended for DC-DC converters for CPUs in PCs as well as thin on-board power supply modules for servers. Automotive versions are also offered.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

ETQ-PxM Automotive Power Choke Coils

Panasonic ETQ-PxM Automotive Power Choke Coils offer high heat resistance and high reliability using a metal composite core. Features include low audible (buzz) noise, shielded construction, temperature stability, and reduced core loss in a high-frequency band. The components are ideal for automotive applications requiring high heat and vibration resistance as well as other strenuous environments, which ensure optimal quality and reliability. Panasonic ETQ-PxM Automotive Power Choke Coils are AEC-Q200 compliant, REACH compliant, and RoHS compliant.

ETQ-P Automotive Power Choke Coils

Panasonic ETQ-P Automotive Power Choke Coils are low-profile, metal composite core devices that provide high heat resistance and high reliability over a broad temperature range. Panasonic ETQ-P Series Automotive Power Choke Coils are AEC-Q200 Automotive qualified and RoHS compliant. Applications include noise filters, boost-converters, and DC/DC buck-converters.

Automotive Inductors

Panasonic provides inductors suitable for automotive applications that require specific ratings and designs. These inductors feature numerous variations, including high performance, low DCR, low profile, high frequency, large current ratings, and high vibration resistance.