ERJ-U12D1870U

Panasonic
667-ERJ-U12D1870U
ERJ-U12D1870U

Mfr.:

Description:
Thick Film Resistors - SMD 1812 0.5% 187ohm Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ERJ-U
187 Ohms
750 mW (3/4 W)
0.5 %
100 PPM / C
- 55 C
+ 155 C
200 VDC
1812
4532
4.5 mm (0.177 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Brand: Panasonic
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 27 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERJ-U Standard Type Anti Sulfur Resistors

Panasonic ERJ-U Standard Type Anti-Sulfur Resistors achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. These Panasonic resistors feature a metal glaze, a thick film resistive element, and three layers of electrodes for high reliability. The ERJ-U devices are suitable for both reflow and flow soldering and meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2134B standards. These devices are TS 16949 certified and AEC-Q200 applicable.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,49 € 4,90 €
0,29 € 29,00 €
0,229 € 57,25 €
0,207 € 103,50 €
0,189 € 189,00 €
Full Reel (Order in multiples of 5000)
0,127 € 635,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products