EEH-ZV1V391UV

Panasonic
667-EEH-ZV1V391UV
EEH-ZV1V391UV

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% Anti-Vibration AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,77 € 2,77 €
2,06 € 20,60 €
1,59 € 159,00 €
Full Reel (Order in multiples of 500)
1,34 € 670,00 €
1,29 € 1.290,00 €
1,20 € 6.000,00 €
1,11 € 11.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
390 uF
35 VDC
SMD/SMT
10.5 mm
Aluminum Hybrid Polymer Capacitors
1000 Hour
20 %
12 mOhms
4600 mA
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
EEH-ZV(U)
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.

EEH-ZVU Conductive Polymer Hybrid Capacitors

Panasonic EEH-ZVU Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are automotive-grade caps designed to deliver exceptional reliability, lifespan, and thermal performance. The ZVU series provides 12mΩ equivalent series resistance (ESR) and features a ripple current range from 3.3ARMS to 4.6ARMS. These Panasonic hybrid capacitors integrate the strengths of electrolytic and solid polymer technologies, providing high performance and efficiency in extreme temperature conditions up to +135°C.