EEH-ZE1J330P

Panasonic
667-EEH-ZE1J330P
EEH-ZE1J330P

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63v 33uf 145degC 2000h AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
1,01 € 10,10 €
0,836 € 83,60 €
Full Reel (Order in multiples of 500)
0,708 € 354,00 €
0,695 € 1.737,50 €
0,672 € 3.360,00 €
0,65 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
SMD/SMT
10.2 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
40 mOhms
600 mA
- 55 C
+ 145 C
8 mm
Can
ZE
AEC-Q200
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.08
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

EEH-ZE Hybrid Aluminum Electrolytic Capacitors

Panasonic EEH-ZE (Type V-ZE) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are ultra-high temperature capacitors with an endurance of 2000h at 145°C. These surface-mount conductive polymer hybrid capacitors offer a 33µF to 300µF nominal capacitance range at 25VDC to 63VDC voltage range. Panasonic EEH-ZE (Type V-ZE) Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and ideal for a variety of automotive, power supply, and industrial applications.

Hybrid Aluminium Electrolytic Capacitors

Panasonic Anti-Vibration Conductive Polymer Hybrid Aluminium Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies to produce a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. The components are capacitors with the electrolyte fused with conductive polymer and electrolyte liquid. The components are offered in a voltage range of 25VDC to 80VDC, 10µF to 470µF rated capacitance, an ESR of 20mΩ to 120mΩ, and a ripple current range of 0.5Arms to 4.0Arms. The hybrid capacitors are suitable for automotive equipment and base stations which need compact and high-reliability components. The Panasonic hybrid capacitors are AEC-Q200 and RoHS-compliant.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.