EEF-KX0G221RF

Panasonic
667-EEF-KX0G221RF
EEF-KX0G221RF

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.975

Stock:
6.975 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
1,86 € 18,60 €
1,48 € 74,00 €
1,36 € 136,00 €
1,15 € 575,00 €
1,08 € 1.080,00 €
0,98 € 1.960,00 €
Full Reel (Order in multiples of 3500)
0,972 € 3.402,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
4 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
5500 Hour
20 %
15 mOhms
5.1 A
- 55 C
+ 125 C
1.9 mm
KX
Reel
Cut Tape
Brand: Panasonic
Moisture Sensitive: Yes
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3500
Subcategory: Capacitors
Tradename: SP-Cap
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
8532220000
CAHTS:
8532250000
USHTS:
8532250045
KRHTS:
8532250000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SP-Cap Polymer Aluminum Capacitors

Panasonic SP-Cap Polymer Organic Aluminum Capacitors are surface-mount aluminum electrolytic capacitors that use a conductive polymer as the electrolyte in layered aluminum construction. The SP-Cap product line consists of multiple series' that offer capacitance ranges of up to 560µF, voltage range from 2VDC to 35VDC, and the lowest ESR/impedance in the industry, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are free from temperature drift and DC/AC bias characteristics. In addition, voltage deration is not needed in SP-Caps, as in tantalum capacitors, due to its safety features. Panasonic SP-Caps are the perfect solution for input and output capacitors for various DC/DC converters.

EEF-KX Conductive Aluminium Electrolytic Capacitors

Panasonic  EEF-KX Conductive Aluminum Electrolytic Capacitors feature a high endurance of 5,500 hours at +125°C, enabling use in applications with exceptionally long life. These high-temperature, long-life capacitors have a conductive polymer formation and are manufactured using process technology, which provides high durability under high temperature and high humidity conditions. The EEF-KX series offers a maximum equivalent series resistance (ESR) range of  3MΩ to 15mΩ, a capacitance range of  120μF to 470μF and a maximum height of 1.9mm.  Panasonic  EEF-KX Capacitors are suitable for servers, industrial equipment, power management systems and other applications.