63SXE33M

Panasonic
667-63SXE33M
63SXE33M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 63VDC 33uF 25mOhm 8x12mm OS-CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.015

Stock:
1.015 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,12 € 11,20 €
1,04 € 104,00 €
0,972 € 583,20 €
0,956 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
Radial
12 mm
Aluminum Polymer Capacitors
1000 Hour
20 %
25 mOhms
2.95 A
- 55 C
+ 105 C
8 mm
Can
SXE
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 104 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SXE Conductive Polymer Aluminum Solid Capacitors

Panasonic SXE Conductive Polymer Aluminum Solid Capacitors are halogen-free, radial-lead capacitors with 100VDC maximum voltage. These solid capacitors offer 340mA to 3280mA ripple current and 6.8μF to 120μF capacitance with 20% tolerance. The SXE capacitors operate in a -55°C to +105°C temperature range and feature 25mΩ to 980mΩ equivalent series resistance (ESR). Panasonic SXE capacitors provide excellent noise reduction capability and frequency characteristics.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.