TX2SA-L2-24V

Panasonic Industrial Devices
769-TX2SA-L2-24V
TX2SA-L2-24V

Mfr.:

Description:
Low Signal Relays - PCB 2 Form C 2A 30VDC 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
8.3 mA
Dual Coil Latching
200 mW
Gull Wing Lead
20 dB
0.8 dB
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
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
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,42 € 34,20 €
3,11 € 77,75 €
2,99 € 119,60 €
2,92 € 350,40 €
2,89 € 809,20 €
2,80 € 1.456,00 €
2,66 € 2.660,00 €
2,61 € 6.577,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Panasonic Industrial Devices TX2SA-L2-24V-X
Panasonic Industrial Devices
Low Signal Relays - PCB 2 Form C 2A 30VDC 24VDC