AQV257

Panasonic Industrial Devices
769-AQV257
AQV257

Mfr.:

Description:
Solid State Relays - PCB Mount 200MA 250V 6PIN SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,71 € 37,10 €
3,54 € 88,50 €
3,16 € 158,00 €
3,07 € 307,00 €
2,99 € 747,50 €
2,98 € 1.490,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,39 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,04 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
250 mA
200 VAC, 200 VDC
1 Form A (SPST-NO)
1.25 VDC
DIP-6
Photo MOSFET
50 mA
- 40 C
+ 85 C
8.8 mm (0.346 in)
6.4 mm (0.252 in)
3.9 mm (0.154 in)
AQV
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 1.5 kV
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Tradename: PhotoMOS
Type: Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

AQV PhotoMOS®

Panasonic Industrial Devices AQV PhotoMOS® Relays offer high capacity with up to 3.5A load current and up to 1.5kVAC/1.5kVDC load voltage. The MOSFET-enabled solid-state relays feature low off-state leakage current and stable on-resistance over the component lifetime. These relays are ideal for applications that include measuring and testing equipment, security, industrial, fire prevention, and more. The Panasonic AQV PhotoMOS lineup is available in a variety of relay contact forms and package styles to fit specific application needs.

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.