AQH0223

Panasonic Industrial Devices
769-AQH0223
AQH0223

Mfr.:

Description:
Solid State Relays - PCB Mount AC Type Random DIP Solid State Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,76 € 7,60 €
0,756 € 18,90 €
0,755 € 37,75 €
0,727 € 181,75 €
0,722 € 361,00 €
0,678 € 678,00 €
0,654 € 3.270,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
300 mA
1 Form A (SPST-NO)
1.21 VDC
DIP-8
PhotoTriac
50 mA
- 30 C
+ 85 C
9.78 mm (0.385 in)
6.4 mm (0.252 in)
3.4 mm (0.134 in)
AQ-H
Brand: Panasonic Industrial Devices
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1,687 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99