AGQ20TS2HX

Panasonic Industrial Devices
769-AGQ20TS2HX
AGQ20TS2HX

Mfr.:

Description:
Low Signal Relays - PCB 2.4V 140mW SMT STYPE 10.60x7.20x5.20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2.610,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Cut Tape
Slim Form Relays
High Sensitivity
2.4 VDC
2 Form C (DPDT-NO, NC)
300 mA, 1 A, 2 A
2 A
2 A
58.5 mA
Non-Latching
140 mW
Gull Wing Lead
GQ
Brand: Panasonic Industrial Devices
Contact Form: DPDT (2 Form C)
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 900
Subcategory: Relays
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
MXHTS:
85366999
BRHTS:
85364100
ECCN:
EAR99