EX-11SEA-PN

Panasonic Industrial Automation
658-EX-11SEA-PN
EX-11SEA-PN

Mfr.:

Description:
Photoelectric Sensors THRU, Narrow beam, SIDE, PNP, VR, L-ON, 150mm, 12-24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,00 € 86,00 €
77,79 € 777,90 €
74,33 € 1.858,25 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Photoelectric Sensors
RoHS:  
Through Beam
150 mm
Red LED
Built In
PNP
Cable
12 V
24 V
- 25 C
+ 55 C
Brand: Panasonic Industrial Automation
IP Rating: IP67
Operating Supply Voltage: 12 V to 24 V
Product Type: Photoelectric Sensors
Series: EX-10
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

EX-10 Ultra-Slim Photoelectric Sensors

Panasonic Industrial Automation EX-10 Ultra-Slim Photoelectric Sensors offer a built-in amplifier in a slim package size that is only 3.5mm thick and IP67 waterproof rated. These flexible sensors include side- and front-sensing options for the thru-beam version and a front-sensing type for the diffuse reflective variant. Other features include high-speed 0.5ms response time, an inverter countermeasure circuit, and up to 35% reduced power consumption compared to conventional sensors. The modules are mountable with M3 screws and use a red LED for easy beam alignment and a bright two-color indicator with orange for operation and green for stability. Sensor options include background suppression, sensing range, and bend-resistant cables. Panasonic Industrial Automation EX-10 Ultra-Slim Photoelectric Sensors are ideal for the positioning of PCBs, checking for the absence of capacitors in trays, and detecting ICs, wafer cassettes, and more.

FEATURED PRODUCTS
PANASONIC