SMTB-0940-T-3V-R

PUI Audio
665-SMTB0940T3VR
SMTB-0940-T-3V-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3VP-P 70DB 4000HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.901

Stock:
2.901 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,937 € 9,37 €
0,851 € 21,28 €
0,793 € 39,65 €
0,739 € 73,90 €
0,674 € 168,50 €
0,659 € 329,50 €
0,622 € 622,00 €
Full Reel (Order in multiples of 2000)
0,593 € 1.186,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Board Mount
4 kHz
70 dBA
Square
Solder Pad
- 40 C
+ 85 C
9 mm
9 mm
1.8 mm
Brand: PUI Audio
Current Rating: 3 mA
Dimensions: 9 mm x 9 mm x 1.8 mm
Height: 1.8 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: SMTB
Factory Pack Quantity: 2000
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
USHTS:
8531809041
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).