SMT-1427-S-2-R

PUI Audio
665-SMT1427S2R
SMT-1427-S-2-R

Mfr.:

Description:
Speakers & Transducers SMD TRANSDUCER 1.5VP-P 80MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.7 kHz
85 dBA
9 Ohms
Rectangular
Solder Pad
- 40 C
+ 85 C
14 mm
11 mm
3.3 mm
Brand: PUI Audio
Current Rating: 80 mA
Dimensions: 14 mm L x 11 mm W x 3 mm H
Height: 3 mm
Height - in: 0.118 in
Height - mm: 3 mm
Length - in: 0.551 in
Length - mm: 14 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.7 kHz
Series: SMT-14
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 1.5 V
Width - in: 0.433 in
Width - mm: 11 mm
Unit Weight: 2,420 g
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
8518290000
CAHTS:
8543700000
USHTS:
8531809041
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
SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,47 € 4,47 €
3,53 € 35,30 €
3,22 € 80,50 €
3,00 € 150,00 €
2,90 € 290,00 €
2,85 € 712,50 €
2,71 € 1.355,00 €
Full Reel (Order in multiples of 1000)
2,71 € 2.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.