SMT-1127-S-R

PUI Audio
665-SMT1127SR
SMT-1127-S-R

Mfr.:

Description:
Speakers & Transducers EM 3.6Vp 2730Hz 80dB Side Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.731 kHz
80 dBA
16 Ohms
Round
Gullwing Lead
- 30 C
+ 70 C
9 mm
10.5 mm
2.5 mm
Brand: PUI Audio
Current Rating: 100 mA
Dimensions: 10.5 mm L x 9 mm W x 2.6 mm H
Height: 2.6 mm
Height - in: 0.098 in
Height - mm: 2.5 mm
Length - in: 0.413 in
Length - mm: 10.5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: SMT-11
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.413 in
Width - mm: 10.5 mm
Unit Weight: 500 mg
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
8531804090
CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

In Stock: 1.673

Stock:
1.673 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,57 € 15,70 €
1,42 € 35,50 €
1,32 € 66,00 €
1,22 € 122,00 €
1,10 € 275,00 €
1,01 € 505,00 €
Full Reel (Order in multiples of 1000)
0,972 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.