SMI-1324-TW-3V-R-T/R

PUI Audio
665-SMI-1324TW3VRT/R
SMI-1324-TW-3V-R-T/R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount SURFACE MOUNT 3VDC INDICATOR 30MA 75DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,63 € 5,63 €
4,44 € 44,40 €
4,05 € 101,25 €
3,78 € 189,00 €
3,75 € 375,00 €
3,39 € 847,50 €
Full Reel (Order in multiples of 450)
3,21 € 1.444,50 €
3,19 € 2.871,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
75 dBA
Continuous
2.4 kHz
3 VDC
30 mA
Gullwing Lead
SMD/SMT
12.8 mm x 12.8 mm x 6.5 mm
Brand: PUI Audio
Height: 7.1 mm
Length: 12.8 mm
Length - in: 0.504 in
Length - mm: 12.8 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 450
Subcategory: Audio Devices
Width: 12.8 mm
Width - in: 0.504 in
Width - mm: 12.8 mm
Unit Weight: 2,733 g
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
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.