HD-EM0802-LW30-R

PUI Audio
665-HD-EM0802-LW30-R
HD-EM0802-LW30-R

Mfr.:

Description:
Vibration Motors HD MOTOR 3VDC 1MOHM 13000RPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4,19 €
3,61 € 36,10 €
3,41 € 68,20 €
3,26 € 163,00 €
3,11 € 311,00 €
2,90 € 580,00 €
2,71 € 1.355,00 €
2,66 € 2.660,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Vibration Motors
RoHS:  
Wire Leads
Brand: PUI Audio
Packaging: Tray
Product Type: Vibration Motors
Factory Pack Quantity: 100
Subcategory: Motors & Motor Drives
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
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD-EM Haptic Vibration Sensors

PUI Audio HD-EM Haptic Vibration Sensors feature coreless and brushless eccentric rotating mass (ERM) actuators and compact linear resonant actuators (LRA). These reliable sensors provide precise control, powerful vibrations, and seamless integration into a range of applications. The compact and robust footprint is especially ideal for space-constrained designs, while the embedded chip and robust construction deliver long-term, high-performance operation. PUI Audio HD-EM Haptic Vibration Sensors offer up to 12,000RPM and are ideal for medical, virtual reality, wearables, consumer electronics, security, and industrial applications.