AT-4228-TWT-F-R

PUI Audio
665-AT-4228-TWT-F-R
AT-4228-TWT-F-R

Mfr.:

Description:
Speakers & Transducers 2800Hz 92dBA 12Vpp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,19 € 21,90 €
1,98 € 49,50 €
1,72 € 86,00 €
1,61 € 128,80 €
1,50 € 360,00 €
1,42 € 795,20 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
2.8 kHz
92 dBA
Round
Solder Pin
- 30 C
+ 85 C
42 mm
14 mm
Brand: PUI Audio
Current Rating: 7 mA
Dimensions: 42 mm L x 42 mm W x 14 mm H
Height: 14 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.8 kHz
Series: AT
Factory Pack Quantity: 80
Subcategory: Audio Devices
Voltage Rating: 12 V
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
8531801001
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.