ASX11504-SW-R

PUI Audio
665-ASX11504-SW-R
ASX11504-SW-R

Mfr.:

Description:
Speakers & Transducers EXCITER 50W 4OHM 35HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Exciter
Chassis Mount
35 Hz
4 Ohms
50 W
Round
Solder Tab
- 20 C
+ 60 C
103.8 mm
115 mm
115 mm
46 mm
Neodymium (Nd)
Brand: PUI Audio
Dimensions: 115 mm L x 115 mm W x 46 mm H
Height: 46 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 35 Hz
Series: ASX
Factory Pack Quantity: 1
Subcategory: Audio Devices
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
ASX Exciters

PUI Audio ASX Exciters let users create an invisible audio solution. By coupling the voice coil directly to the inside surface of an object, PUI Audio exciters transform the outer surface into an invisible, protected speaker, seamlessly transmitting vibrations. The design of the ASX series uses the interior of the device as an enclosure and creates an annular seal, ensuring no loss of low-frequency sound. ASX exciters come with robust double-sided tape for secure mounting and are available in sizes from 20mm to 101.6mm, with a frequency range of 5Hz to 20KHz.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
70
Expected 8/6/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,01 € 53,01 €
40,94 € 409,40 €
38,90 € 972,50 €