ASX03304-R

PUI Audio
665-ASX03304R
ASX03304-R

Mfr.:

Description:
Speakers & Transducers EXCITER 33MM 4 OHM 3W 88DB 550 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Adhesive Mount
550 Hz
85 dBA
4 Ohms
3 W
Round
Solder Eyelet
- 20 C
+ 60 C
21.5 mm
12.5 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Dimensions: 26.5 mm L x 26.5 mm W x 9.5 mm H
Height: 9.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 650 Hz
Series: ASX
Factory Pack Quantity: 30
Subcategory: Audio Devices
Unit Weight: 37 g
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
ASX Exciters

PUI Audio ASX Exciters let users create an invisible audio solution. By coupling the voice coil directly to the inside surface of an object, PUI Audio exciters transform the outer surface into an invisible, protected speaker, seamlessly transmitting vibrations. The design of the ASX series uses the interior of the device as an enclosure and creates an annular seal, ensuring no loss of low-frequency sound. ASX exciters come with robust double-sided tape for secure mounting and are available in sizes from 20mm to 101.6mm, with a frequency range of 5Hz to 20KHz.

In Stock: 396

Stock:
396
Can Dispatch Immediately
On Order:
420
270
Pending
150
Expected 8/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
6,75 € 67,50 €
6,13 € 183,90 €
5,70 € 342,00 €
5,31 € 637,20 €
5,23 € 1.412,10 €