AS06004PS-R

PUI Audio
665-AS06004PSR
AS06004PS-R

Mfr.:

Description:
Speakers & Transducers 60MM FLAT PANEL 4 OHM 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Flange Mount
160 Hz
99 dBA
4 Ohms
10 W
Square
Solder Tab
- 20 C
+ 60 C
66.8 mm
66.8 mm
26.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 53 mm L x 53 mm W x 34 mm H
Height: 34 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 230 Hz
Series: AS
Factory Pack Quantity: 1
Subcategory: Audio Devices
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
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
AS Full Range Point-Source Speakers

PUI Audio AS Full Range Point-Source Speakers are ideal for audio applications where maximum output and high-resolution response are required. There are numerous designs available with ranges from 92dB to 100dB of output at 1m away and 10W to 30W power handling. PUI Audio AS Full Range Point-Source Speakers are weather-resistant and are ideal for audio and siren applications depending on the model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34
Expected 9/17/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,81 € 19,81 €
16,99 € 169,90 €
15,76 € 394,00 €
14,70 € 735,00 €
13,75 € 1.375,00 €