AS04008MR-22-WP

PUI Audio
665-AS04008MR-22-WP
AS04008MR-22-WP

Mfr.:

Description:
Speakers & Transducers Speaker 40mm 0.5W 8ohms 520Hz 82dB IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,67 € 6,67 €
5,74 € 57,40 €
4,49 € 89,80 €
4,28 € 256,80 €
4,03 € 403,00 €
3,90 € 1.014,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speaker
Panel Mount
82 dB
8 Ohms
500 mW
Square
Screw
- 25 C
+ 70 C
40 mm
40 mm
11.5 mm
Polyethylene Terephthalate (PET)
IP67
Brand: PUI Audio
Dimensions: 40 mm x 40 mm x 11.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 520 Hz
Series: AS
Factory Pack Quantity: 20
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

AS Speakers

PUI Audio AS Speakers are available in sizes ranging from 20mm to 58mm and offer a slim profile design. These speakers feature excellent frequency response ratings, unique footprints, and low total harmonic distortion, providing clear sound. PUI Audio AS Speakers are ideal for developing handheld devices, portable gadgets, and any application that requires a compact, powerful speaker solution.