AS03808PR-R

PUI Audio
665-AS03808PRR
AS03808PR-R

Mfr.:

Description:
Speakers & Transducers PAPR CONE 700-4000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,43 € 24,30 €
2,21 € 55,25 €
2,05 € 102,50 €
1,78 € 178,00 €
1,68 € 336,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
800 Hz
89 dBA
8 Ohms
100 mW
Round
Solder Eyelet
- 20 C
+ 60 C
38 mm
9.2 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 36 mm L x 36 mm W x 4.3 mm H
Height: 4.3 mm
Height - in: 0.362 in
Height - mm: 9.2 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 450 Hz
Series: AS
Factory Pack Quantity: 200
Subcategory: Audio Devices
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
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.