AS01508MS-SC11-WP-2-R

PUI Audio
665-AS01508MSC11WP2R
AS01508MS-SC11-WP-2-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .7W 8OHM 89DB 600HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
89 dB
8 Ohms
1 W
Rectangular
- 20 C
+ 70 C
15 mm
11 mm
Neodymium Iron Boron (NdFeB)
IP67
Brand: PUI Audio
Dimensions: 15 mm x 11 mm x 5.7 mm
Height: 5.7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 600 Hz
Factory Pack Quantity: 150
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
2,00 € 20,00 €
1,81 € 45,25 €
1,69 € 84,50 €
1,57 € 157,00 €
1,39 € 417,00 €
1,34 € 804,00 €