AS01208MS-SP12-WP-R

PUI Audio
665-AS01208MSSP12WPR
AS01208MS-SP12-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 12MM 0.3 W 8 OHM 88 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,48 € 5,48 €
4,25 € 42,50 €
3,85 € 96,25 €
3,59 € 179,50 €
3,34 € 334,00 €
3,12 € 936,00 €

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Waterproof
Board Mount
1.3 kHz
88 dBA
8 Ohms
300 mW
Rectangular
Solder Pad
- 20 C
+ 60 C
12 mm
5.5 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IPX8
Brand: PUI Audio
Dimensions: 12 mm x 5.5 mm x 3 mm
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.3 kHz
Series: AS01208MS
Factory Pack Quantity: 100
Subcategory: Audio Devices
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
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS01208MS Waterproof Speakers

PUI Audio AS01208MS Waterproof Speakers offer high sound quality and low distortion in a 12mm x 6mm package. PUI Audio AS01208MS Mobile Series Speakers are designed for IPx8 waterproof performance. The series survives water depths of more than 1m for 30 minutes when properly mounted and sealed. The speakers display 800Hz to 20,000Hz flat frequency response. Different versions offer features such as spring contacts, gold-plated pads, or 100mm pre-tinned wire leads.