SOS-032-32

PEM
153-SOS-032-32
SOS-032-32

Mfr.:

Description:
Standoffs & Spacers STANDOFF, STAINLESS
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
13 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 11.100,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
10-32
1 in
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: SOS
Factory Pack Quantity: 5000
Subcategory: Hardware
Tradename: PEM
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
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
SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.