SMTSK-6060-4ET

PEM
153-SMTSK-6060-4ET
SMTSK-6060-4ET

Mfr.:

Description:
Standoffs & Spacers REELFAST KEYHOLE SURFACE MOUNTED STANDOFFS 630 PCS PER REEL .125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
SMT
Reel
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: SMTSK
Factory Pack Quantity: 630
Subcategory: Hardware
Tradename: SMTSK
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
SMTSK™ Reelfast® KEYHOLE® Standoffs

PEM SMTSK™ Reelfast® KEYHOLE® Standoffs feature a unique barrel design that allows for quick attachment and detachment and eliminates the need for attaching screws. These standoffs are designed so a PC board or panel can be quickly slipped and removed from an assembly by simply sliding the board sideways and lifting it off. The SMTSK standoffs mount on PC boards in the same manner and simultaneously as other surface mount components before the automated reflow solder process. These standoffs make horizontal or vertical component mounting possible.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10080   Multiples: 630
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 630)
0,568 € 5.725,44 €
24.570 Quote