OD172SAP-48HHTB01A

Orion Fans
670-OD172SA48HHTB01A
OD172SAP-48HHTB01A

Mfr.:

Description:
DC Fans DC Fan, 172x150x51mm, 48VDC, 300CFM, Ball, Terminals, Open Collector Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,69 € 102,69 €
83,22 € 832,20 €
83,20 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
172 mm
51 mm
150 mm
48 VDC
300 CFM (8.5 m3/min)
3900 RPM
Ball
57 dBA
Open Collector Tachometer
Aluminum
Wire Leads
OD172SAP
Brand: Orion Fans
Current Type: DC
Length - in: 6.7 in
Length - mm: 172 mm
Life: 40000 Hour
Pressure Type: 0.98 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Width - in: 5.9 in
Width - mm: 150 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590