LFG254

Orion Fans
670-LFG254
LFG254

Mfr.:

Description:
Fan Accessories Louvered Fan Guard Kit for 254mm Fan, Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,43 € 30,43 €
26,38 € 263,80 €
23,67 € 591,75 €
22,57 € 1.128,50 €
22,25 € 2.225,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Washer
320 mm
320 mm
IP44, IP54
LFG225
Brand: Orion Fans
Color: Gray
For Use With: 254 mm Fan
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8414901080
ECCN:
EAR99