OPB717Z

Optek / TT Electronics
828-OPB717Z
OPB717Z

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Photologic Refl. Object Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
12.7 mm
- 40 C
+ 85 C
400 mV
16 mA
Bulk
Brand: Optek / TT Electronics
High Level Output Current: 100 uA
Mounting Style: Panel Mount
Number of Channels: 1 Channel
Output Type: Totem Pole, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 6,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,21 € 1.242,00 €