OPB620

Optek / TT Electronics
828-OPB620
OPB620

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output .2in SLOT INFRARED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.062

Stock:
1.062
Can Dispatch Immediately
On Order:
3.000
Expected 8/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,41 € 141,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.51 mm
Brand: Optek / TT Electronics
Collector- Emitter Voltage VCEO Max: 24 V
If - Forward Current: 20 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Tube
Pd - Power Dissipation: 200 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 4.83 mm
Sensing Method: Transmissive, Slotted
Slot Width: 4.83 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 500 mg
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
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.