2N2222AUA

Optek / TT Electronics
828-2N2222AUA
2N2222AUA

Mfr.:

Description:
Bipolar Transistors - BJT NPN G.P. Transistor 4 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,98 € 26,98 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Bipolar Transistors - BJT
RoHS:
Si
SMD/SMT
NPN
Single
800 mA
50 V
75 V
6 V
1 V
500 mW
- 65 C
+ 200 C
Waffle
Brand: Optek / TT Electronics
Continuous Collector Current: 800 mA
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
ECCN:
EAR99

High Reliability Sensors

Optek / TT Electronics High Reliability COTS Sensors offer reliable performance, low form factor, and extended service life across a variety of applications. These standard offerings are available in an assortment of styles and types.