G6K-2P-RF DC24

Omron Electronics
653-G6K2PRFDC24
G6K-2P-RF DC24

Mfr.:

Description:
High Frequency / RF Relays Low Signal Relay, HF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,99 € 14,99 €
13,93 € 139,30 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: High Frequency / RF Relays
RoHS:  
24 VDC
2 Form C (DPDT-NO, NC)
1 A
1 GHz
Solder Terminal
1 A
Non-Latching
100 mW
30 dB
0.2 dB
G6K-2P-RF
Tube
Brand: Omron Electronics
Coil Current: 4.6 mA
Coil Resistance: 5.22 kOhms
Product Type: High Frequency Relays
Factory Pack Quantity: 300
Subcategory: Relays
VSWR: 1.2
Part # Aliases: G6K2PRFDC24
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G6K-2P-RF Through-Hole High-Frequency Relays

Omron Electronics G6K-2P-RF Through-Hole Mounting High-Frequency Relays offer isolation of 20dB min. between contacts of the same polarity or 30dB min. between contacts of different polarity with an insertion loss of 0.2dB max at 1GHz. Omron Electronics G6K-2P-RF series is perfect for flow soldering use, can be easily replaced on PCBs, and is available with IC socket mounting (not an Omron socket).

G6K-RF High-Frequency Relays

Omron Electronics G6K-RF High-Frequency Relays are high-frequency devices designed with 2 Form C (DPDT) contacts, coaxial construction, and 100mW low coil power consumption. These relays are available in latching and non-latching models with an optional space-saving ground terminal. Omron Electronics G6K-RF relays operate at -40ºC to +70ºC temperature range and are ideal for instrumentation and high-speed LAN network equipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.