E8Y-L5B

Omron Electronics
653-E8Y-L5B
E8Y-L5B

Mfr.:

Description:
Pressure Sensors - Industrial Micropressure Sensor Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,13 € 285,13 €
270,75 € 1.353,75 €
261,68 € 2.616,80 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pressure Sensors - Industrial
RoHS:  
Micropressure Sensors
0 Pa to 5 kPa
Differential
Digital
4.5 mm
Panel Mount
30 VDC
12 VDC to 24 VDC
Brand: Omron Electronics
Height: 30 mm
IP Rating: IP40
Length: 31 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 50 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: E8Y-L
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Width: 29.8 mm
Part # Aliases: E8YL5B
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

E8Y-L Micropressure Sensors with Digital Display

Omron Electronics E8Y-L Micropressure Sensors with Digital Display are compact digital pressure sensors designed to save space and provide clear on-site monitoring. The Omron E8Y-L features a compact design (31mm x 30mm x 30mm) and an easy-to-read red LED indicator. These micropressure sensors include analog current output models and pressure port Rc (PT) 1/8 models. These EN- and UL-approved sensors are designed for semiconductor manufacturing equipment and factory automation applications.