B3FS-1095P

Omron Electronics
653-B3FS1095P
B3FS-1095P

Mfr.:

Description:
Tactile Switches Integrated keytop tactile swit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 476

Stock:
476 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,71 € 17,10 €
1,59 € 39,75 €
1,42 € 142,00 €
1,32 € 330,00 €
1,31 € 655,00 €
Full Reel (Order in multiples of 900)
1,18 € 1.062,00 €
1,09 € 1.962,00 €
1,07 € 4.815,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Square
OFF - (ON)
2.55 N
50 mA
24 VDC
SPST
SMD/SMT
Black
7.8 mm
7.8 mm
4.9 mm
B3FS
Reel
Cut Tape
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 900
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: B3FS1095P
Unit Weight: 240 mg
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3FS Tactile Switches with Integrated Keytops

Omron Electronics B3FS Tactile Switches with Integrated Keytops are ultra-small size switches for thinner and more compact designs. The sharp click feel provides the user assurance that the switch is actuated. The integrated keytop means no assembly is required and installation is hassle-free. Omron Electronics B3FS Tactile Switches are ideal for vending machines, security alarms, measuring devices, and more.

BF3S SMT Tactile Switches

Omron Electronics BF3S SMT Tactile Switches are 6mm x 6mm surface-mount switches for high-density mounting. Omron B3FS provides a sharp click and high durability. B32-series Key Tops mount to models with projected plungers. The series includes a Key Top Integrated option. These tact switches are ideal for vending machines, security alarms, measuring devices, medical equipment, and more.