2SMPP-03

Omron Electronics
653-2SMPP-03
2SMPP-03

Mfr.:

Description:
Board Mount Pressure Sensors MEMS NegativePress Sensor -50 to +50kPa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.832

Stock:
2.832 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
4,61 € 23,05 €
4,47 € 111,75 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
- 50 kPa to 50 kPa
0.5 %
Analog
SMD/SMT
Single Axial Barbless
- 10 C
+ 100 C
2SMPP
Bulk
Brand: Omron Electronics
Operating Supply Current: 100 uA
Port Size: 1.8 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 112
Subcategory: Sensors
Supply Voltage - Max: 50 mV
Part # Aliases: 2SMPP03
Unit Weight: 170 mg
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
9026202000
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2SMPP MEMS Gauge Pressure Sensor

Omron 2SMPP MEMS Gauge Pressure Sensors are ultra-miniature in size (6.1mm x 4.7mm x 8.2mm) and offers low power consumption of 0.2 mW. 2SMPP MEMS Gauge Pressure Sensors utilize a piezo resistive element that provides electrical characteristics that are superior to capacitive type pressure sensors. In addition, Omron 2SMPP pressure sensor has a 0kPa to 37kPa or -50kPa to +50kPa pressure range, low temperature influence, and RoHS compliance. Applications for these sensors include medical equipment, home appliances, air movement control, level indicators, leak detection, and pressure controllers.