H7CC-R11W

Omron Automation and Safety
653-H7CC-R11W
H7CC-R11W

Mfr.:

Description:
Counters & Tachometers 11-pin Tach 2 in/2 out 6 digit
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
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
440,00 € 440,00 €
420,87 € 4.208,70 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Counters & Tachometers
Panel Mount Tachometers
Tachometer
+/- 0.1 %
LCD, 6 Digit
100 VAC to 240 VAC
Brand: Omron Automation and Safety
Frequency Response: 30 Hz
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Counters & Tachometers
Series: H7CC
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Part # Aliases: H7CCR11W
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
9029203890
USHTS:
9029204080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H7CC Digital Counters/Tachometers

Omron Industrial Automation H7CC Digital Counters/Tachometers feature an optimized user interface for reduced programming time, improved display for faster perception at a longer distance, and an integrated end-of-service-life warning system. The body depth is a short 59mm, allowing for thinner control panels, while isolated power supply/input circuits (all models) eliminate special considerations for grounding or leakage current. The H7CC Digital Counters/Tachometers are also equipped with a memory backup and an H7AN compatibility function to facilitate problem-free conversion from the legacy H7CN/H7AN models.