A-20GV22-B

Omron Automation and Safety
653-A-20GV22-B
A-20GV22-B

Mfr.:

Description:
Basic / Snap Action Switches 20A Switch Short Hinge Roller Lever

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,21 € 18,21 €
16,13 € 161,30 €
15,33 € 306,60 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
A
General Purpose
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
20 A
250 VAC
30 VDC
1.57 N
Screw
Chassis Mount
IP00
Bulk
Actuator Style: Roller Lever
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 4518743 A20GV22BNC A20GV22B
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

A Series General-Purpose Basic Switches

Omron Industrial Automation A Series General-Purpose Basic Switches are high-capacity switches capable of handling 20A loads with large inrush currents. Omron Industrial Automation A Series General-Purpose Basic Switches are the same shape as Z Series switches except in pin plunger position, but the A Series endures inrush currents as large as 75A. These 250VAC-rated single-pole, double-throw (SPDT) switches are IP00-rated and ideal for a variety of industrial automation and control applications.