TNP10SHR330JE

588-TNP10SHR330JE
TNP10SHR330JE

Mfr.:
Ohmite

Description:
Thin Film Resistors - Through Hole 0.33ohm 5% 10W TO-126 PKG PWR RES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,25 € 22,50 €
1,99 € 119,40 €
1,87 € 224,40 €
1,85 € 999,00 €
1,70 € 8.568,00 €
10.020 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thin Film Resistors - Through Hole
RoHS:  
TNP10
330 mOhms
10 W
5 %
250 PPM / C
- 55 C
+ 155 C
8.5 mm
Radial
Bulk
Brand: Ohmite
Height: 12 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5.08 mm
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 155 C
Package/Case: TO-126-2
Product Type: Thin Film Resistors
Factory Pack Quantity: 60
Subcategory: Resistors
Technology: Thin Film
Type: High Power Heatsinkable Resistor
Width: 3.1 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332900
ECCN:
EAR99