FSP01CE

Ohmite
588-FSP01CE
FSP01CE

Mfr.:

Description:
Force Sensors & Load Cells Short Strip Connector Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Force Sensors & Load Cells
RoHS:  
Button
Brand: Ohmite
Height: 0.375 mm
Length: 100 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Series: FSP
Factory Pack Quantity: 10
Subcategory: Sensors
Width: 13 mm
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
9031809090
USHTS:
8542310075
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
FSP Force Sensing Capacitive Touch Potentiometers

Ohmite FSP Force Sensing Capacitive Touch Potentiometers are high-feature-set, cost-effective touch sensors that enable intuitive control and navigation. The “single touch” devices simultaneously report both touch position and variable force. These potentiometers offer easy integration, high resolution, and low power with simple interfacing via a host processor without the need for a dedicated MCU. FSPs are dynamically reconfigurable in firmware enabling multiple functions from a single sensor. The FSP Force Sensing Capacitive Touch Potentiometers from Ohmite are ideal for a wide range of Human Machine Interface (HMI) and MMI applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 250   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,86 € 1.715,00 €
6,79 € 3.395,00 €
6,59 € 6.590,00 €