TK-5L4112

OTTO
999-TK-5L4112
TK-5L4112

Mfr.:

Description:
Multi-Directional Switches 5-Way, Mini Trim
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
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,97 € 120,97 €
110,32 € 551,60 €
105,31 € 1.053,10 €
101,47 € 2.536,75 €
94,10 € 4.705,00 €
89,33 € 8.933,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Multi-Directional Switches
Non-Illuminated
Multi-Directional
50 mA
50 mA
1 lb
Connector
Brand: OTTO
Mounting Style: Panel Mount
Product Type: Multi-Directional Switches
Series: TK
Factory Pack Quantity: 1
Subcategory: Switches
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TK Tactile Mini Trim Switches

OTTO TK Tactile Mini Trim Switches offer a 50mA at12VDC resistive load, 1 million cycles of mechanical life, and a -40°C to +85°C temperature range. OTTO TK features three panel-sealing level choices: unsealed, dust-tight to IP64, and watertight to IP68S. TK Mini Trims have a 4-way or 4-way with center pushbutton momentary toggle action. OTTO TK Tactile Mini Trim Switches are ideal for aircraft, off-road, material handling, and robotic applications.