T6-1A0010

OTTO
999-T6-1A0010
T6-1A0010

Mfr.:

Description:
Toggle Switches Magnetic Toggle Switch 1Pole, 2 Positions

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
Non-Illuminated
SPDT
Screw
15/32-32
Bat
Sealed
T6
Actuator Length: 17.6 mm
Actuator Material: Stainless Steel
Actuator Style: Bat
Brand: OTTO
Life: 40000 Cycles
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

T6 Sealed Magnetic Switches

OTTO T6 Sealed Magnetic Switches are military-grade, magnetically held toggle switches designed for aerospace, military, and heavy-duty industrial flight decks. The OTTO T6 series uses an internal solenoid to hold the switch in a maintained position until an external remote circuit releases it. These environmentally sealed, high-performance magnetic switches meet SAE AS55941 standards and are available in single- and double-pole configurations with a lever lockout option. Users can choose two or three positions, with many OFF-ON configurations for momentary and maintained action.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.919,15 € 19.191,50 €