P6-14010

OTTO
999-P6-14010
P6-14010

Mfr.:

Description:
Limit Switches 5M1020-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Limit Switches
Non-Illuminated
4PDT
Plunger
7 A
28 VDC
Wire Lead
Panel Mount
Brand: OTTO
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Sealed Limit Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,68 € 355,68 €
304,82 € 1.524,10 €
300,47 € 3.004,70 €
285,56 € 7.139,00 €
50 Quote